
* Images are for reference only
SXT22413AA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA17-16.384M
- JLCPCB Part #
- C7380252
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 13pF 16.384MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9717
200+
$0.3884
500+
$0.3755
1000+
$0.3690
Related Products

SXT22413AA27-16.384M
Suntsu Electronics, Inc.
$0.9765

SXT22418AA17-16.384M
Suntsu Electronics, Inc.
$0.9717

SXT22419AA17-16.384M
Suntsu Electronics, Inc.
$0.9717

SXT22417DB16-27.000M
Suntsu Electronics, Inc.
$1.3519

SXT22418DC17-16.384M
Suntsu Electronics, Inc.
$1.1699

8Z-16.000MEHV-T
TXC Corp
$1.6532
Welcome back, may I help you?