
* Images are for reference only
SXT22410FC38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC38-48.000M
- JLCPCB Part #
- C7034493
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 48MHz 50Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4416
200+
$0.9747
500+
$0.9425
1000+
$0.9263
Related Products

SXT22410EC38-48.000M
Suntsu Electronics, Inc.
$2.3157

SXT22410CC38-40.000M
Suntsu Electronics, Inc.
$2.1398

SXT32410FE38-48.000M
Suntsu Electronics, Inc.
$1.3136

QT252S-12.000MEIE-T
QST Products, LLC
$0.7440

SXT22416BB16-13.560M
Suntsu Electronics, Inc.
$0.5697

SXT22416DD07-18.432M
Suntsu Electronics, Inc.
$1.1958
Welcome back, may I help you?