
* Images are for reference only
8.0SMDJ20CA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 8.0SMDJ20CA
- JLCPCB Part #
- C1983814
- Package
- DO-214AB
- Description
- -65℃~+150℃ 20V 22.2V 247A 32.4V 5uA 8kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.2123
10+
$3.1317
30+
$3.0770
100+
$3.0238
Related Products
Welcome back, may I help you?