
* Images are for reference only
0216.800MXE
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216.800MXE
- JLCPCB Part #
- C19615399
- Package
- -
- Description
- -55℃~+125℃ 0.146 21.5mm 250V 5.6mm 800mA Ceramic Tube Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7293
200+
$1.0901
500+
$1.0531
1000+
$1.0354
Related Products