
* Images are for reference only
8-968972-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 8-968972-1
- JLCPCB Part #
- C499161
- Package
- P=5mm
- Description
- -40℃~+120℃ 3 3x4P 4 5mm Glass-Fiber Reinforced PBT Green Locking Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1533
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1533
In-stock Item Pricing
Qty Unit Price
1+
$0.7749
10+
$0.6203
30+
$0.5429
100+
$0.4672
500+
$0.4028
1500+
$0.3802
Related Products
Welcome back, may I help you?