
* Images are for reference only
776488-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776488-1
- JLCPCB Part #
- C5122714
- Package
- P=5.3mm
- Description
- -40℃~+125℃ 2 250V 4.5mm 4P Automotive Connector Housing P=5.3mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.7409
10+
$2.2591
30+
$2.0061
100+
$1.7483
500+
$1.6323
1000+
$1.5807
Related Products
Welcome back, may I help you?