
* Images are for reference only
7D511KJ
Extended
- Manufacturer
- SURGING
- MFR.Part #
- 7D511KJ
- JLCPCB Part #
- C2839553
- Package
- Plugin,P=5mm
- Description
- 1.75kA 100pF@1kHz 320V 415V 459V~561V 45J 845V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5868
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5549
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
200+
$0.0261
1000+
$0.0207
2000+
$0.0184
10000+
$0.0163
20000+
$0.0153
Related Products
Welcome back, may I help you?