
* Images are for reference only
SXT22420CC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC07-12.288M
- JLCPCB Part #
- C5778436
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 20pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8715
200+
$0.3480
500+
$0.3367
1000+
$0.3319
Related Products

SXT22422CC07-12.288M
Suntsu Electronics, Inc.
$0.8715

SXT22420CC17-12.288M
Suntsu Electronics, Inc.
$0.8763

SXT22420CB07-12.288M
Suntsu Electronics, Inc.
$0.8602

SXT22421DB07-22.1184M
Suntsu Electronics, Inc.
$1.0519

SXT22412DB16-26.000M
Suntsu Electronics, Inc.
$1.1179

SXT22420DA16-13.560M
Suntsu Electronics, Inc.
$0.5976
Welcome back, may I help you?