
* Images are for reference only
SXT22410CC27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC27-24.000M
- JLCPCB Part #
- C7029684
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 24MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4042
200+
$0.5608
500+
$0.5415
1000+
$0.5335
Related Products

SXT21410CC27-24.000M
Suntsu Electronics, Inc.
$1.8557

SXT22410CC07-24.000M
Suntsu Electronics, Inc.
$1.3946

SXT32410CC27-24.000M
Suntsu Electronics, Inc.
$1.2837

SXT22419AA17-24.000M
Suntsu Electronics, Inc.
$0.8757

SXT22418DB38-26.000M
Suntsu Electronics, Inc.
$0.7214

SXT22415DD38-16.384M
Suntsu Electronics, Inc.
$1.2002
Welcome back, may I help you?