
* Images are for reference only
SXT22418DB38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB38-26.000M
- JLCPCB Part #
- C7336367
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 26MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7214
200+
$0.2892
500+
$0.2796
1000+
$0.2748
Related Products

SXT22418DB38-16.000M
Suntsu Electronics, Inc.
$0.9271

SXT22418DB38-24.000M
Suntsu Electronics, Inc.
$0.9528

SXT22419DB38-26.000M
Suntsu Electronics, Inc.
$0.7857

SXT22412FD48-24.000M
Suntsu Electronics, Inc.
$1.0749

SXT22416BA07-32.000M
Suntsu Electronics, Inc.
$1.1231

SXT22419DA38-37.400M
Suntsu Electronics, Inc.
$1.0829
Welcome back, may I help you?