
* Images are for reference only
SXT22410AA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA16-16.000M
- JLCPCB Part #
- C7029450
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 10pF 16MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3368
200+
$0.5335
500+
$0.5158
1000+
$0.5077
Related Products

SXT22420AA16-16.000M
Suntsu Electronics, Inc.
$0.7166

SXT22410EA16-16.000M
Suntsu Electronics, Inc.
$1.5055

SXT22413AA16-16.000M
Suntsu Electronics, Inc.
$1.3400

SXT22418DA27-26.000M
Suntsu Electronics, Inc.
$0.7118

SXT22418DA38-24.000M
Suntsu Electronics, Inc.
$0.9431

0122M4-12000F16DTLJK
HCI
$0.4644
Welcome back, may I help you?