
* Images are for reference only
SXT3247AA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA48-38.400M
- JLCPCB Part #
- C7391770
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 38.4MHz 40Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5569
200+
$0.6218
500+
$0.6009
1000+
$0.5913
Related Products

SXT3247AA48-37.400M
Suntsu Electronics, Inc.
$0.9319

SXT3248AA48-38.400M
Suntsu Electronics, Inc.
$1.2580

SXT3247AA38-38.400M
Suntsu Electronics, Inc.
$0.3558

SXT32413CB48-11.0592M
Suntsu Electronics, Inc.
$0.7905

SXT32420DD07-19.6608M
Suntsu Electronics, Inc.
$0.8098

7V-16.670MAHV-T
TXC Corp
$0.8082
Welcome back, may I help you?