
* Images are for reference only
SXT2149AA27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA27-27.120M
- JLCPCB Part #
- C7029376
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 27.12MHz 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3964
200+
$0.5573
500+
$0.5396
1000+
$0.5299
Related Products

SXT2249AA27-27.120M
Suntsu Electronics, Inc.
$1.1178

SXT1149AA27-27.120M
Suntsu Electronics, Inc.
$0.9632

SXT2149AA07-27.120M
Suntsu Electronics, Inc.
$1.3368

SXT21421AA38-32.000M
Suntsu Electronics, Inc.
$2.3386

SXT21412FC38-37.400M
Suntsu Electronics, Inc.
$0.9470

CX2016SA24576D0FPLG1
Kyocera AVX
$0.3362
Welcome back, may I help you?