
* Images are for reference only
SXT22418DC27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC27-30.000M
- JLCPCB Part #
- C7381290
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 30MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4658
200+
$0.9844
500+
$0.9523
1000+
$0.9362
Related Products

SXT22418DC17-30.000M
Suntsu Electronics, Inc.
$2.4610

SXT22418DC07-30.000M
Suntsu Electronics, Inc.
$2.4513

SXT22418DC27-20.000M
Suntsu Electronics, Inc.
$1.0295

SXT22413DD07-18.432M
Suntsu Electronics, Inc.
$1.6471

QT252S-20.000MEEJ-T
QST Products, LLC
$1.0021

SXT22418DB17-20.000M
Suntsu Electronics, Inc.
$0.9506