
* Images are for reference only
SXT2148EC27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EC27-16.000M
- JLCPCB Part #
- C7029168
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16MHz 200Ω 8pF ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2226
200+
$0.4881
500+
$0.4720
1000+
$0.4639
Related Products

SXT2148EC17-16.000M
Suntsu Electronics, Inc.
$1.2210

SXT2148EC27-26.000M
Suntsu Electronics, Inc.
$1.5480

SXT2148FC27-16.000M
Suntsu Electronics, Inc.
$1.2886

SXT21415AA07-37.400M
Suntsu Electronics, Inc.
$1.1050

SXT21418FB17-16.000M
Suntsu Electronics, Inc.
$1.4658

SXT21410CA27-40.000M
Suntsu Electronics, Inc.
$2.4886
Welcome back, may I help you?