
* Images are for reference only
SXT21416BB38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BB38-32.000M
- JLCPCB Part #
- C5940418
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 16pF 32MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5995
200+
$1.0372
500+
$1.0034
1000+
$0.9857
Related Products

SXT21418BB38-32.000M
Suntsu Electronics, Inc.
$1.1049

SXT21411BB38-32.000M
Suntsu Electronics, Inc.
$1.0469

SXT21416BB48-32.000M
Suntsu Electronics, Inc.
$2.7090

SXT21417DA16-37.400M
Suntsu Electronics, Inc.
$1.1741

SXT21412DC07-25.000M
Suntsu Electronics, Inc.
$1.3384

SXT21419DC17-40.000M
Suntsu Electronics, Inc.
$2.6252
Welcome back, may I help you?