
* Images are for reference only
SXT2148DD27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD27-16.000M
- JLCPCB Part #
- C7029100
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16MHz 200Ω 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1822
200+
$0.4719
500+
$0.4558
1000+
$0.4494
Related Products

SXT2148DD07-16.000M
Suntsu Electronics, Inc.
$1.1757

SXT2148DD27-26.000M
Suntsu Electronics, Inc.
$0.9181

SXT2148DA27-16.000M
Suntsu Electronics, Inc.
$1.1419

SXT21421DD48-50.000M
Suntsu Electronics, Inc.
$1.5526

SXT21419DD27-40.000M
Suntsu Electronics, Inc.
$2.6897

402F36011CLR
CTS Electronic Components
$1.0453
Welcome back, may I help you?