
* Images are for reference only
SXT2148DA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DA27-48.000M
- JLCPCB Part #
- C7332531
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 48MHz 60Ω 8pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4486
200+
$0.5792
500+
$0.5598
1000+
$0.5501
Related Products

SXT2248DA27-48.000M
Suntsu Electronics, Inc.
$1.2567

SXT2148DC27-48.000M
Suntsu Electronics, Inc.
$1.4825

SXT2148DD27-40.000M
Suntsu Electronics, Inc.
$1.6503

SXT21419CB38-22.1184M
Suntsu Electronics, Inc.
$1.0050

SXT21419DA48-48.000M
Suntsu Electronics, Inc.
$1.4293

SXT21418CA16-52.000M
Suntsu Electronics, Inc.
$1.8632
Welcome back, may I help you?