
* Images are for reference only
SXT2148DD07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD07-40.000M
- JLCPCB Part #
- C7029093
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 40MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6340
200+
$0.6523
500+
$0.6315
1000+
$0.6202
Related Products

SXT2148DD17-40.000M
Suntsu Electronics, Inc.
$1.6404

SXT2148DC07-40.000M
Suntsu Electronics, Inc.
$1.6163

SXT2148DD07-30.000M
Suntsu Electronics, Inc.
$1.9810

SXT2148ED07-27.000M
Suntsu Electronics, Inc.
$1.5521

XRCGB40M000F1S1CR0
Murata Electronics
$0.3615

SXT21414CC07-18.432M
Suntsu Electronics, Inc.
$1.3336
Welcome back, may I help you?