
* Images are for reference only
SXT2148DD17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD17-40.000M
- JLCPCB Part #
- C5944861
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 40MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6408
200+
$0.6557
500+
$0.6332
1000+
$0.6220
Related Products

SXT2148DD17-30.000M
Suntsu Electronics, Inc.
$1.9879

SXT2148DD07-40.000M
Suntsu Electronics, Inc.
$1.6344

SXT1148DD17-40.000M
Suntsu Electronics, Inc.
$0.9562

SXT21419AA38-22.1184M
Suntsu Electronics, Inc.
$0.9209

SXT21416DB16-16.384M
Suntsu Electronics, Inc.
$1.1378

SXT21412BA07-16.000M
Suntsu Electronics, Inc.
$0.7184