
* Images are for reference only
SXT3248FA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FA16-19.200M
- JLCPCB Part #
- C5787842
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.2MHz 70Ω 8pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3499
200+
$0.5400
500+
$0.5207
1000+
$0.5127
Related Products

SXT3248FC16-19.200M
Suntsu Electronics, Inc.
$1.3628

SXT3248FE16-19.200M
Suntsu Electronics, Inc.
$1.3740

SXT3248FA17-19.200M
Suntsu Electronics, Inc.
$1.3515

SXT32418FC48-40.000M
Suntsu Electronics, Inc.
$0.9996

SXT32418ED16-16.384M
Suntsu Electronics, Inc.
$1.2873

SXT32418AA38-38.400M
Suntsu Electronics, Inc.
$0.6895