
* Images are for reference only
SXT21418DD38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD38-48.000M
- JLCPCB Part #
- C7028779
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18pF 48MHz 60Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3676
200+
$0.5458
500+
$0.5280
1000+
$0.5183
Related Products

SXT21418CC38-48.000M
Suntsu Electronics, Inc.
$1.3063

SXT21418DD38-50.000M
Suntsu Electronics, Inc.
$1.5549

SXT21418FD38-40.000M
Suntsu Electronics, Inc.
$2.6835

SXT21421AA48-24.000M
Suntsu Electronics, Inc.
$1.5242

SXT21412DA38-48.000M
Suntsu Electronics, Inc.
$1.2110

SXT21418FD16-50.000M
Suntsu Electronics, Inc.
$1.6631
Welcome back, may I help you?