
* Images are for reference only
SXT22410BA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA07-32.000M
- JLCPCB Part #
- C6692742
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9728
200+
$0.3879
500+
$0.3751
1000+
$0.3687
Related Products

SXT22410FC07-32.000M
Suntsu Electronics, Inc.
$1.1651

SXT22413BA17-32.000M
Suntsu Electronics, Inc.
$1.2405

SXT22419DA07-32.000M
Suntsu Electronics, Inc.
$1.1988

SXT22412EA17-50.000M
Suntsu Electronics, Inc.
$1.3959

SXT22410AA27-50.000M
Suntsu Electronics, Inc.
$1.2853

SXT22410DD48-16.000M
Suntsu Electronics, Inc.
$0.7148
Welcome back, may I help you?