
* Images are for reference only
SXT21418DD38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD38-50.000M
- JLCPCB Part #
- C5920739
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18pF 50MHz 60Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5472
200+
$0.6186
500+
$0.5977
1000+
$0.5865
Related Products

SXT21418DA38-50.000M
Suntsu Electronics, Inc.
$1.5103

SXT21418ED38-50.000M
Suntsu Electronics, Inc.
$1.5970

SXT21418DC38-50.000M
Suntsu Electronics, Inc.
$1.5344

SXT21416BA17-37.400M
Suntsu Electronics, Inc.
$1.1167

SXT21412FC48-52.000M
Suntsu Electronics, Inc.
$2.0019

SXT21415CA07-16.384M
Suntsu Electronics, Inc.
$1.0347
Welcome back, may I help you?