
* Images are for reference only
SXT21418DD38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD38-40.000M
- JLCPCB Part #
- C7028776
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 18pF 40MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4329
200+
$0.9722
500+
$0.9384
1000+
$0.9223
Related Products

SXT21418FD38-40.000M
Suntsu Electronics, Inc.
$2.6796

SXT21418DD38-50.000M
Suntsu Electronics, Inc.
$1.5527

SXT21418DC38-40.000M
Suntsu Electronics, Inc.
$2.4055

SXT21411BB17-26.000M
Suntsu Electronics, Inc.
$1.2221

402F37411CAR
CTS Electronic Components
$1.0464

SXT21419ED27-16.384M
Suntsu Electronics, Inc.
$1.2995
Welcome back, may I help you?