
* Images are for reference only
SXT21418DC17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DC17-52.000M
- JLCPCB Part #
- C7028722
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 52MHz 60Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9071
200+
$0.7616
500+
$0.7359
1000+
$0.7230
Related Products

SXT21417DC17-52.000M
Suntsu Electronics, Inc.
$1.9071

SXT21412DC17-52.000M
Suntsu Electronics, Inc.
$1.9071

SXT21418DC27-52.000M
Suntsu Electronics, Inc.
$1.9087

SXT21417DA17-50.000M
Suntsu Electronics, Inc.
$1.5055

SXT2148FA27-16.000M
Suntsu Electronics, Inc.
$1.2596

SXT21412FA17-40.000M
Suntsu Electronics, Inc.
$1.4974
Welcome back, may I help you?