
* Images are for reference only
SXT21410EB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB17-32.000M
- JLCPCB Part #
- C5915377
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 10pF 32MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9656
200+
$0.3856
500+
$0.3728
1000+
$0.3664
Related Products

SXT21410EB17-30.000M
Suntsu Electronics, Inc.
$1.1970

SXT22410EB17-32.000M
Suntsu Electronics, Inc.
$1.1006

SXT21410EC17-32.000M
Suntsu Electronics, Inc.
$0.9769

SXT2148EB27-24.000M
Suntsu Electronics, Inc.
$1.2998

SXT21417CA38-52.000M
Suntsu Electronics, Inc.
$1.8605

SXT21421CC48-16.384M
Suntsu Electronics, Inc.
$1.1054
Welcome back, may I help you?