
* Images are for reference only
SXT21421DC16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421DC16-37.400M
- JLCPCB Part #
- C7028667
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 21pF 37.4MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1938
200+
$0.4772
500+
$0.4612
1000+
$0.4531
Related Products

SXT22421DC16-37.400M
Suntsu Electronics, Inc.
$1.1006

SXT21421CC16-37.400M
Suntsu Electronics, Inc.
$1.1600

SXT21421DB16-37.400M
Suntsu Electronics, Inc.
$1.1825

SXT21415AA07-50.000M
Suntsu Electronics, Inc.
$1.4251

SXT21412FD27-24.000M
Suntsu Electronics, Inc.
$1.6324

SXT21418ED16-22.1184M
Suntsu Electronics, Inc.
$1.3400
Welcome back, may I help you?