
* Images are for reference only
SXT22410CB16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB16-27.120M
- JLCPCB Part #
- C5921694
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 27.12MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4078
200+
$0.5622
500+
$0.5429
1000+
$0.5348
Related Products

SXT22410CA16-27.120M
Suntsu Electronics, Inc.
$1.3917

SXT22412CB16-27.120M
Suntsu Electronics, Inc.
$1.1098

SXT21410CB16-27.120M
Suntsu Electronics, Inc.
$1.1050

SXT2248DC38-38.400M
Suntsu Electronics, Inc.
$1.3853

SXT22412EE38-38.400M
Suntsu Electronics, Inc.
$1.4272

SXT22412BA27-25.000M
Suntsu Electronics, Inc.
$0.8876
Welcome back, may I help you?