
* Images are for reference only
SXT22410BA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA07-18.432M
- JLCPCB Part #
- C7379126
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 10pF 18.432MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5598
200+
$0.6236
500+
$0.6027
1000+
$0.5914
Related Products

SXT22417BA07-18.432M
Suntsu Electronics, Inc.
$1.1038

SXT22418BA07-18.432M
Suntsu Electronics, Inc.
$1.1038

SXT22415BA07-18.432M
Suntsu Electronics, Inc.
$1.1038

SXT22421AA16-22.1184M
Suntsu Electronics, Inc.
$0.9137

SXT22415CB16-22.1184M
Suntsu Electronics, Inc.
$0.9942

QT252S-38.400MEEQ-T
QST Products, LLC
$1.0039
Welcome back, may I help you?