
* Images are for reference only
SXT21410FC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FC07-32.000M
- JLCPCB Part #
- C7092201
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 32MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0267
200+
$0.4097
500+
$0.3969
1000+
$0.3889
Related Products

SXT21410FC27-32.000M
Suntsu Electronics, Inc.
$1.0315

SXT21418FC07-32.000M
Suntsu Electronics, Inc.
$2.4373

SXT21410CC07-32.000M
Suntsu Electronics, Inc.
$0.8982

SXT21413BB38-18.432M
Suntsu Electronics, Inc.
$1.3143

SXT21416EE48-22.1184M
Suntsu Electronics, Inc.
$1.2066

FA-128 24.00M-80AANNG80REB
Seiko Epson
$0.4849
Welcome back, may I help you?