
* Images are for reference only
SXT21420AA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420AA48-20.000M
- JLCPCB Part #
- C7028408
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 200Ω 20MHz 20pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1908
200+
$0.4760
500+
$0.4600
1000+
$0.4520
Related Products

SXT21420AA48-50.000M
Suntsu Electronics, Inc.
$1.4328

SXT21420AA38-20.000M
Suntsu Electronics, Inc.
$1.1748

SXT21420AA48-26.000M
Suntsu Electronics, Inc.
$2.3142

SXT21412EE38-52.000M
Suntsu Electronics, Inc.
$1.9649

402F360XXCJR
CTS Electronic Components
$0.9712

SXT21419CB27-18.432M
Suntsu Electronics, Inc.
$1.3270
Welcome back, may I help you?