
* Images are for reference only
SXT21412EE38-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE38-52.000M
- JLCPCB Part #
- C5770155
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 52MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9801
200+
$0.7914
500+
$0.7640
1000+
$0.7511
Related Products

SXT21418EE38-52.000M
Suntsu Electronics, Inc.
$1.9801

SXT21412EB38-52.000M
Suntsu Electronics, Inc.
$1.9511

SXT21412EE38-25.000M
Suntsu Electronics, Inc.
$1.4455

SXT21418BB48-24.000M
Suntsu Electronics, Inc.
$0.9206

SXT21419EC07-22.1184M
Suntsu Electronics, Inc.
$1.1564

SXT21410DC38-27.000M
Suntsu Electronics, Inc.
$1.1678
Welcome back, may I help you?