
* Images are for reference only
SXT21419EA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EA27-37.400M
- JLCPCB Part #
- C7028333
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 19pF 37.4MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2271
200+
$0.4893
500+
$0.4731
1000+
$0.4651
Related Products

SXT21419EB27-37.400M
Suntsu Electronics, Inc.
$1.2384

SXT21419AA27-37.400M
Suntsu Electronics, Inc.
$1.1141

SXT21419EA07-37.400M
Suntsu Electronics, Inc.
$1.2207

SXT2148FE16-27.000M
Suntsu Electronics, Inc.
$1.6647

QT216S-32.000MEEQ-T
QST Products, LLC
$1.1432

SXT21419CA16-16.384M
Suntsu Electronics, Inc.
$1.0447
Welcome back, may I help you?