
* Images are for reference only
SXT21419DD48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DD48-40.000M
- JLCPCB Part #
- C7028325
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 19pF 40MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7167
200+
$1.0838
500+
$1.0483
1000+
$1.0305
Related Products

SXT21412DD48-40.000M
Suntsu Electronics, Inc.
$0.9207

SXT21419DB48-40.000M
Suntsu Electronics, Inc.
$2.6052

SXT21419DD48-50.000M
Suntsu Electronics, Inc.
$1.5570

FW2500026
Diodes Incorporated
$1.0337

SXT21412DB48-24.000M
Suntsu Electronics, Inc.
$1.4908

SXT2148DB27-48.000M
Suntsu Electronics, Inc.
$1.4520
Welcome back, may I help you?