
* Images are for reference only
SXT21410AA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410AA17-32.000M
- JLCPCB Part #
- C6309373
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 10pF 32MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8518
200+
$0.3404
500+
$0.3291
1000+
$0.3243
Related Products

SXT21414AA17-32.000M
Suntsu Electronics, Inc.
$1.6003

SXT21410CA17-32.000M
Suntsu Electronics, Inc.
$0.8840

SXT21416AA17-32.000M
Suntsu Electronics, Inc.
$1.0760

SXT21416AA48-18.432M
Suntsu Electronics, Inc.
$1.3034

SXT21410FB27-27.000M
Suntsu Electronics, Inc.
$1.2696

SXT21410BA16-38.400M
Suntsu Electronics, Inc.
$2.4230
Welcome back, may I help you?