
* Images are for reference only
SXT21419AA17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA17-52.000M
- JLCPCB Part #
- C7028085
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 19pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8331
200+
$0.7313
500+
$0.7072
1000+
$0.6959
Related Products

SXT21413AA17-52.000M
Suntsu Electronics, Inc.
$1.8331

SXT21416AA17-52.000M
Suntsu Electronics, Inc.
$1.8331

SXT21419DA17-52.000M
Suntsu Electronics, Inc.
$1.8927

SXT21412EB07-40.000M
Suntsu Electronics, Inc.
$1.4336

SXT21418FD17-52.000M
Suntsu Electronics, Inc.
$2.0119

C1E-16.000-10-3030-X-CT
AKER
$2.3920
Welcome back, may I help you?