
* Images are for reference only
SXT21410CC27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CC27-24.576M
- JLCPCB Part #
- C5770033
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 120Ω 24.576MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7882
200+
$0.7134
500+
$0.6909
1000+
$0.6780
Related Products

SXT21410FC27-24.576M
Suntsu Electronics, Inc.
$2.7795

SXT21410CC07-24.576M
Suntsu Electronics, Inc.
$1.7465

SXT21410CA27-24.576M
Suntsu Electronics, Inc.
$1.6227

SXT21418FA38-16.384M
Suntsu Electronics, Inc.
$1.3480

SXT21412FE17-37.400M
Suntsu Electronics, Inc.
$0.9608

SXT21410FA17-20.000M
Suntsu Electronics, Inc.
$2.2252
Welcome back, may I help you?