
* Images are for reference only
SXT21412CA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CA27-25.000M
- JLCPCB Part #
- C7027914
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 25MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2717
200+
$0.5084
500+
$0.4906
1000+
$0.4826
Related Products

SXT21412CA27-20.000M
Suntsu Electronics, Inc.
$1.1668

SXT21412CA27-52.000M
Suntsu Electronics, Inc.
$1.8671

SXT21412CA07-25.000M
Suntsu Electronics, Inc.
$1.2652

SXT21412CB16-27.120M
Suntsu Electronics, Inc.
$1.2136

SXT21420EA16-18.432M
Suntsu Electronics, Inc.
$1.3830

SXT21418DB17-16.384M
Suntsu Electronics, Inc.
$1.1474
Welcome back, may I help you?