
* Images are for reference only
SXT21415AA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA16-16.384M
- JLCPCB Part #
- C7027845
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 15pF 16.384MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9691
200+
$0.3877
500+
$0.3747
1000+
$0.3683
Related Products

SXT21415DA16-16.384M
Suntsu Electronics, Inc.
$1.1193

SXT21415AA17-16.384M
Suntsu Electronics, Inc.
$0.9739

SXT21413AA16-16.384M
Suntsu Electronics, Inc.
$0.9691

SXT21410DA48-24.000M
Suntsu Electronics, Inc.
$1.9704

SXT2147BA48-20.000M
Suntsu Electronics, Inc.
$1.7136

R2016-26.000-12-F-1515-TR-NS1
Raltron
$0.4788
Welcome back, may I help you?