
* Images are for reference only
SXT21416CA17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CA17-22.1184M
- JLCPCB Part #
- C5919973
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 16pF 22.1184MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9764
200+
$0.3893
500+
$0.3764
1000+
$0.3700
Related Products

SXT21416BA17-22.1184M
Suntsu Electronics, Inc.
$0.9346

SXT21416CB17-22.1184M
Suntsu Electronics, Inc.
$0.9957

SXT22416CA17-22.1184M
Suntsu Electronics, Inc.
$0.9764

CX2016DB19200H0KFQC1
Kyocera AVX
$0.5936

SXT21411AA38-50.000M
Suntsu Electronics, Inc.
$1.4348

SXT21412FE27-27.000M
Suntsu Electronics, Inc.
$1.8433