
* Images are for reference only
SXT21411CA16-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CA16-52.000M
- JLCPCB Part #
- C7027746
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 11pF 52MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8622
200+
$0.7433
500+
$0.7191
1000+
$0.7062
Related Products

SXT21411CA17-52.000M
Suntsu Electronics, Inc.
$1.8638

SXT21412CA16-52.000M
Suntsu Electronics, Inc.
$1.8622

SXT21411BA16-52.000M
Suntsu Electronics, Inc.
$1.8429

SXT21412CA17-50.000M
Suntsu Electronics, Inc.
$1.4720

SXT21419CB07-24.000M
Suntsu Electronics, Inc.
$1.3173

SXT2147BB27-24.576M
Suntsu Electronics, Inc.
$1.6349
Welcome back, may I help you?