
* Images are for reference only
SXT21412CA16-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CA16-52.000M
- JLCPCB Part #
- C7375410
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 12pF 52MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8611
200+
$0.7429
500+
$0.7187
1000+
$0.7058
Related Products

SXT21412EA16-52.000M
Suntsu Electronics, Inc.
$1.9320

SXT21413CA16-52.000M
Suntsu Electronics, Inc.
$1.8611

SXT21412CA16-32.000M
Suntsu Electronics, Inc.
$1.0281

SXT2148EA38-27.000M
Suntsu Electronics, Inc.
$1.5179

SXT21418EB07-48.000M
Suntsu Electronics, Inc.
$1.3858

SXT21418DC27-27.000M
Suntsu Electronics, Inc.
$2.3993
Welcome back, may I help you?