
* Images are for reference only
SXT21412FD17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD17-25.000M
- JLCPCB Part #
- C7027522
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 12pF 25MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5005
200+
$0.5992
500+
$0.5799
1000+
$0.5702
Related Products

SXT21412FD27-25.000M
Suntsu Electronics, Inc.
$1.5037

SXT21412DD17-25.000M
Suntsu Electronics, Inc.
$1.4698

SXT21418FD17-25.000M
Suntsu Electronics, Inc.
$2.4081

FW2450007M
Diodes Incorporated
$1.0870

SXT2147BA38-27.000M
Suntsu Electronics, Inc.
$1.5392

SXT21412AA17-40.000M
Suntsu Electronics, Inc.
$1.2679
Welcome back, may I help you?