
* Images are for reference only
SXT21412FD27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD27-25.000M
- JLCPCB Part #
- C5770300
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 25MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4962
200+
$0.5979
500+
$0.5770
1000+
$0.5673
Related Products

SXT21412ED27-25.000M
Suntsu Electronics, Inc.
$1.4190

SXT21412FA27-25.000M
Suntsu Electronics, Inc.
$1.5637

SXT21412FD27-24.000M
Suntsu Electronics, Inc.
$1.6328

SXT21418ED17-18.432M
Suntsu Electronics, Inc.
$1.4046

SXT21418FD48-16.384M
Suntsu Electronics, Inc.
$1.4271

QT216S-25.000MAAV-T
QST Products, LLC
$0.8293