
* Images are for reference only
SXT21412FC17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC17-37.400M
- JLCPCB Part #
- C7027500
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 37.4MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9415
200+
$0.3760
500+
$0.3631
1000+
$0.3567
Related Products

SXT21412FA17-37.400M
Suntsu Electronics, Inc.
$0.9206

SXT21412FC07-37.400M
Suntsu Electronics, Inc.
$0.9383

SXT21418FC17-37.400M
Suntsu Electronics, Inc.
$1.2982

SXT21410ED07-20.000M
Suntsu Electronics, Inc.
$2.0903

SXT21412FC38-18.432M
Suntsu Electronics, Inc.
$1.4396

SXT21412EB27-20.000M
Suntsu Electronics, Inc.
$1.2725
Welcome back, may I help you?