
* Images are for reference only
SXT21412EB27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB27-20.000M
- JLCPCB Part #
- C6509846
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 200Ω 20MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2725
200+
$0.5077
500+
$0.4917
1000+
$0.4836
Related Products

SXT21410EB27-20.000M
Suntsu Electronics, Inc.
$2.0035

SXT21412FB27-20.000M
Suntsu Electronics, Inc.
$1.3432

SXT21412EB27-50.000M
Suntsu Electronics, Inc.
$1.5697

SXT21410BB07-38.400M
Suntsu Electronics, Inc.
$2.4373

SXT21412EE17-38.400M
Suntsu Electronics, Inc.
$1.3127

SXT2147BA16-27.000M
Suntsu Electronics, Inc.
$1.4717
Welcome back, may I help you?