
* Images are for reference only
SXT21412EE48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE48-40.000M
- JLCPCB Part #
- C7027396
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 40MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4932
200+
$0.5960
500+
$0.5767
1000+
$0.5670
Related Products

SXT21412EB48-40.000M
Suntsu Electronics, Inc.
$1.4465

SXT21412EE48-48.000M
Suntsu Electronics, Inc.
$1.3225

SXT11412EE48-40.000M
Suntsu Electronics, Inc.
$0.9633

402F30022IAR
CTS Electronic Components
$0.9987

SXT21419BA48-40.000M
Suntsu Electronics, Inc.
$2.4564

SXT21416EE07-50.000M
Suntsu Electronics, Inc.
$1.6060
Welcome back, may I help you?