
* Images are for reference only
SXT32412BA17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA17-13.000M
- JLCPCB Part #
- C5780584
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12pF 13MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9778
200+
$0.3908
500+
$0.3779
1000+
$0.3715
Related Products

SXT32411BA17-13.000M
Suntsu Electronics, Inc.
$0.9778

SXT22412BA17-13.000M
Suntsu Electronics, Inc.
$0.9874

SXT32413BA17-13.000M
Suntsu Electronics, Inc.
$0.9858

SXT32420BA38-14.31818M
Suntsu Electronics, Inc.
$0.6497

C3E-33.333-10-1520-R
AKER
$0.4214

SXT32410BA38-29.4912M
Suntsu Electronics, Inc.
$0.9713