
* Images are for reference only
SXT2247CA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247CA16-20.000M
- JLCPCB Part #
- C5779076
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20MHz 7pF 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1329
200+
$0.4535
500+
$0.4374
1000+
$0.4309
Related Products

SXT2247BA16-20.000M
Suntsu Electronics, Inc.
$1.1958

SXT2247DA16-20.000M
Suntsu Electronics, Inc.
$1.3443

SXT2247AA16-20.000M
Suntsu Electronics, Inc.
$1.1668

SXT22413AA48-14.7456M
Suntsu Electronics, Inc.
$0.6375

SXT22417DD17-30.000M
Suntsu Electronics, Inc.
$2.7627

SXT22416BA17-14.7456M
Suntsu Electronics, Inc.
$0.6714
Welcome back, may I help you?